


H7MMH-0910M | |
|---|---|
DigiKey Part Number | H7MMH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-0910M |
Description | CBL D-SUB-HHMP09H/AE09M/HHMP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 137,16700 Kč | 1 371,67 Kč |
| 25 | 129,57920 Kč | 3 239,48 Kč |
| 50 | 126,41760 Kč | 6 320,88 Kč |
| 100 | 120,09640 Kč | 12 009,64 Kč |
| 250 | 107,45420 Kč | 26 863,55 Kč |
| 500 | 101,13332 Kč | 50 566,66 Kč |
| 1 000 | 88,49176 Kč | 88 491,76 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |


