


H7MMH-0906G | |
|---|---|
DigiKey Part Number | H7MMH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-0906G |
Description | CBL D-SUB-HHMP09H/AE09G/HHMP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 66,94600 Kč | 669,46 Kč |
| 25 | 61,72400 Kč | 1 543,10 Kč |
| 50 | 58,04080 Kč | 2 902,04 Kč |
| 100 | 54,57880 Kč | 5 457,88 Kč |
| 250 | 50,32016 Kč | 12 580,04 Kč |
| 500 | 47,32238 Kč | 23 661,19 Kč |
| 1 000 | 44,50459 Kč | 44 504,59 Kč |
| 2 500 | 44,14851 Kč | 110 371,28 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |


