D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7FFH-1510M

DigiKey Part Number
H7FFH-1510M-ND
Manufacturer
Manufacturer Product Number
H7FFH-1510M
Description
CBL D-SUB-HHFP15H/AE15M/HHFP15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
10230,95700 Kč2 309,57 Kč
25222,07480 Kč5 551,87 Kč
50213,19260 Kč10 659,63 Kč
100201,34980 Kč20 134,98 Kč
250183,58300 Kč45 895,75 Kč
500171,73928 Kč85 869,64 Kč
1 000157,52637 Kč157 526,37 Kč
Manufacturers Standard Package
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč
Alternate Color
CBL D-SUB-HHFP15H/AE15G/HHFP15H
In-Stock: 0
Unit Price: 183,10000 Kč
Alternate Length
CBL D-SUB-HHFP15H/AE15M/HHFP15H
In-Stock: 0
Unit Price: 197,17000 Kč