40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6PPS-4006M

DigiKey Part Number
H6PPS-4006M-ND
Manufacturer
Manufacturer Product Number
H6PPS-4006M
Description
DIP CABLE - HDP40S/AE40M/HDP40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1093,90300 Kč939,03 Kč
2588,93080 Kč2 223,27 Kč
5086,86460 Kč4 343,23 Kč
10082,72790 Kč8 272,79 Kč
25072,38600 Kč18 096,50 Kč
50070,31810 Kč35 159,05 Kč
1 00059,97722 Kč59 977,22 Kč
2 50055,84090 Kč139 602,25 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč
Alternate Color
DIP CABLE - HDP40S/AE40G/HDP40S
In-Stock: 0
Unit Price: 93,86000 Kč
Alternate Length
DIP CABLE - HDP40S/AE40M/HDP40S
In-Stock: 0
Unit Price: 145,10000 Kč
DIP CABLE - HDP40S/AE40M/HDP40S
In-Stock: 0
Unit Price: 204,94000 Kč