16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6PPS-1606M

DigiKey Part Number
H6PPS-1606M-ND
Manufacturer
Manufacturer Product Number
H6PPS-1606M
Description
DIP CABLE - HDP16S/AE16M/HDP16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1050,18500 Kč501,85 Kč
2547,53960 Kč1 188,49 Kč
5046,43500 Kč2 321,75 Kč
10044,22180 Kč4 422,18 Kč
25038,69428 Kč9 673,57 Kč
50037,58894 Kč18 794,47 Kč
1 00032,06122 Kč32 061,22 Kč
2 50029,85017 Kč74 625,43 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč
Alternate Color
DIP CABLE - HDP16S/AE16G/HDP16S
In-Stock: 0
Unit Price: 55,43000 Kč
Alternate Length
DIP CABLE - HDP16S/AE16M/HDP16S
In-Stock: 0
Unit Price: 74,33000 Kč
DIP CABLE - HDP16S/AE16M/HDP16S
In-Stock: 0
Unit Price: 103,10000 Kč