


H6MMH-5006G | |
|---|---|
DigiKey Part Number | H6MMH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-5006G |
Description | DIP CABLE - HDM50H/AE50G/HDM50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 74,28700 Kč | 742,87 Kč |
| 25 | 70,35800 Kč | 1 758,95 Kč |
| 50 | 68,71880 Kč | 3 435,94 Kč |
| 100 | 65,44660 Kč | 6 544,66 Kč |
| 250 | 57,26588 Kč | 14 316,47 Kč |
| 500 | 55,62954 Kč | 27 814,77 Kč |
| 1 000 | 47,44877 Kč | 47 448,77 Kč |
| 2 500 | 44,17637 Kč | 110 440,93 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |




