


H4PXS-1618M | |
|---|---|
DigiKey Part Number | H4PXS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1618M |
Description | DIP CABLE - HDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 46,42240 Kč | 1 160,56 Kč |
| 50 | 45,38920 Kč | 2 269,46 Kč |
| 100 | 43,32520 Kč | 4 332,52 Kč |
| 250 | 39,19824 Kč | 9 799,56 Kč |
| 500 | 36,10354 Kč | 18 051,77 Kč |
| 1 000 | 30,94601 Kč | 30 946,01 Kč |
| 2 500 | 28,88300 Kč | 72 207,50 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |




