


H3WWH-1606G | |
|---|---|
DigiKey Part Number | H3WWH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-1606G |
Description | IDC CBL - HHPL16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 111,18400 Kč | 1 111,84 Kč |
| 25 | 105,30080 Kč | 2 632,52 Kč |
| 50 | 102,84820 Kč | 5 142,41 Kč |
| 100 | 97,95150 Kč | 9 795,15 Kč |
| 250 | 85,70880 Kč | 21 427,20 Kč |
| 500 | 83,25958 Kč | 41 629,79 Kč |
| 1 000 | 71,01545 Kč | 71 015,45 Kč |
| 2 500 | 66,11792 Kč | 165 294,80 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |




