


H3KKH-1006G | |
|---|---|
DigiKey Part Number | H3KKH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1006G |
Description | IDC CBL - HHPK10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 123,21400 Kč | 1 232,14 Kč |
| 25 | 116,39880 Kč | 2 909,97 Kč |
| 50 | 113,55820 Kč | 5 677,91 Kč |
| 100 | 107,88130 Kč | 10 788,13 Kč |
| 250 | 96,52424 Kč | 24 131,06 Kč |
| 500 | 90,84656 Kč | 45 423,28 Kč |
| 1 000 | 79,49095 Kč | 79 490,95 Kč |
| 2 500 | 75,51635 Kč | 188 790,88 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |




