


H3DKH-3418G | |
|---|---|
DigiKey Part Number | H3DKH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-3418G |
Description | IDC CBL - HHKR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 119,62600 Kč | 1 196,26 Kč |
| 25 | 113,00280 Kč | 2 825,07 Kč |
| 50 | 110,24360 Kč | 5 512,18 Kč |
| 100 | 104,73170 Kč | 10 473,17 Kč |
| 250 | 93,70820 Kč | 23 427,05 Kč |
| 500 | 88,19622 Kč | 44 098,11 Kč |
| 1 000 | 77,17143 Kč | 77 171,43 Kč |
| 2 500 | 73,31292 Kč | 183 282,30 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |




