


H3DKH-1606M | |
|---|---|
DigiKey Part Number | H3DKH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1606M |
Description | IDC CBL - HHKR16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 71,75000 Kč | 717,50 Kč |
| 25 | 67,96640 Kč | 1 699,16 Kč |
| 50 | 66,38720 Kč | 3 319,36 Kč |
| 100 | 63,22500 Kč | 6 322,50 Kč |
| 250 | 55,32132 Kč | 13 830,33 Kč |
| 500 | 53,74102 Kč | 26 870,51 Kč |
| 1 000 | 45,83800 Kč | 45 838,00 Kč |
| 2 500 | 42,67676 Kč | 106 691,90 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |




