


H3DDS-4036M | |
|---|---|
DigiKey Part Number | H3DDS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-4036M |
Description | IDC CBL - HHKR40S/AE40M/HHKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 144,52900 Kč | 1 445,29 Kč |
| 25 | 136,52880 Kč | 3 413,22 Kč |
| 50 | 133,19880 Kč | 6 659,94 Kč |
| 100 | 126,53810 Kč | 12 653,81 Kč |
| 250 | 113,21868 Kč | 28 304,67 Kč |
| 500 | 106,55856 Kč | 53 279,28 Kč |
| 1 000 | 93,23868 Kč | 93 238,68 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |




