


H3DDS-4018G | |
|---|---|
DigiKey Part Number | H3DDS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-4018G |
Description | IDC CBL - HHKR40S/AE40G/HHKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 60,03300 Kč | 600,33 Kč |
| 25 | 56,87080 Kč | 1 421,77 Kč |
| 50 | 55,54400 Kč | 2 777,20 Kč |
| 100 | 52,90030 Kč | 5 290,03 Kč |
| 250 | 46,28716 Kč | 11 571,79 Kč |
| 500 | 44,96512 Kč | 22 482,56 Kč |
| 1 000 | 38,35243 Kč | 38 352,43 Kč |
| 2 500 | 35,70744 Kč | 89 268,60 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




