


H3DDS-1436M | |
|---|---|
DigiKey Part Number | H3DDS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-1436M |
Description | IDC CBL - HHKR14S/AE14M/HHKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 62,12880 Kč | 1 553,22 Kč |
| 50 | 60,68000 Kč | 3 034,00 Kč |
| 100 | 57,79070 Kč | 5 779,07 Kč |
| 250 | 50,56656 Kč | 12 641,64 Kč |
| 500 | 49,12188 Kč | 24 560,94 Kč |
| 1 000 | 41,89815 Kč | 41 898,15 Kč |
| 2 500 | 39,00857 Kč | 97 521,43 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




