


H3CWH-6018M | |
|---|---|
DigiKey Part Number | H3CWH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6018M |
Description | IDC CBL - HHKC50H/AE60M'/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,28000 Kč | 221,28 Kč |
| 10 | 199,08700 Kč | 1 990,87 Kč |
| 25 | 187,54080 Kč | 4 688,52 Kč |
| 50 | 182,72760 Kč | 9 136,38 Kč |
| 100 | 177,92040 Kč | 17 792,04 Kč |
| 250 | 158,68616 Kč | 39 671,54 Kč |
| 500 | 149,06886 Kč | 74 534,43 Kč |
| 1 000 | 131,75754 Kč | 131 757,54 Kč |
| Unit Price without VAT: | 221,28000 Kč |
|---|---|
| Unit Price with VAT: | 267,74880 Kč |




