10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3CWH-1036G

DigiKey Part Number
H3CWH-1036G-ND
Manufacturer
Manufacturer Product Number
H3CWH-1036G
Description
IDC CBL - HHKC10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1086,19700 Kč861,97 Kč
2581,63200 Kč2 040,80 Kč
5079,73360 Kč3 986,68 Kč
10075,93720 Kč7 593,72 Kč
25066,44440 Kč16 611,10 Kč
50064,54618 Kč32 273,09 Kč
1 00055,05424 Kč55 054,24 Kč
2 50051,25738 Kč128 143,45 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč
Alternate Color
IDC CBL - HHKC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 109,40000 Kč
Alternate Length
IDC CBL - HHKC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 84,20000 Kč
Assembly Component