


H3CKH-1436G | |
|---|---|
DigiKey Part Number | H3CKH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1436G |
Description | IDC CBL - HHKC14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 109,61700 Kč | 1 096,17 Kč |
| 25 | 103,82720 Kč | 2 595,68 Kč |
| 50 | 101,41620 Kč | 5 070,81 Kč |
| 100 | 96,58600 Kč | 9 658,60 Kč |
| 250 | 84,51316 Kč | 21 128,29 Kč |
| 500 | 82,09850 Kč | 41 049,25 Kč |
| 1 000 | 70,02526 Kč | 70 025,26 Kč |
| 2 500 | 65,19604 Kč | 162 990,10 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |




