


H3CKH-1406M | |
|---|---|
DigiKey Part Number | H3CKH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1406M |
Description | IDC CBL - HHKC14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 91,09700 Kč | 910,97 Kč |
| 25 | 86,27520 Kč | 2 156,88 Kč |
| 50 | 84,26880 Kč | 4 213,44 Kč |
| 100 | 80,25820 Kč | 8 025,82 Kč |
| 250 | 70,22548 Kč | 17 556,37 Kč |
| 500 | 68,21876 Kč | 34 109,38 Kč |
| 1 000 | 58,18664 Kč | 58 186,64 Kč |
| 2 500 | 54,17375 Kč | 135 434,38 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |




