64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCH-6406M

DigiKey Part Number
H3CCH-6406M-ND
Manufacturer
Manufacturer Product Number
H3CCH-6406M
Description
IDC CBL - HHKC64H/AE64M/HHKC64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10112,59100 Kč1 125,91 Kč
25106,63640 Kč2 665,91 Kč
50104,15420 Kč5 207,71 Kč
10099,19670 Kč9 919,67 Kč
25086,79732 Kč21 699,33 Kč
50084,31704 Kč42 158,52 Kč
1 00071,91752 Kč71 917,52 Kč
2 50066,95767 Kč167 394,17 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč
Alternate Color
IDC CBL - HHKC64H/AE64G/HHKC64H
In-Stock: 0
Unit Price: 103,10000 Kč
Alternate Length
IDC CBL - HHKC64H/AE64M/HHKC64H
In-Stock: 0
Unit Price: 301,95000 Kč
IDC CBL - HHKC64H/AE64M/HHKC64H
In-Stock: 0
Unit Price: 194,65000 Kč