


H3CCH-5018M | |
|---|---|
DigiKey Part Number | H3CCH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-5018M |
Description | IDC CABLE - HKC50H/AE50M/HKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 107,44800 Kč | 1 074,48 Kč |
| 25 | 101,77480 Kč | 2 544,37 Kč |
| 50 | 99,40980 Kč | 4 970,49 Kč |
| 100 | 94,67350 Kč | 9 467,35 Kč |
| 250 | 82,83972 Kč | 20 709,93 Kč |
| 500 | 80,47304 Kč | 40 236,52 Kč |
| 1 000 | 68,63879 Kč | 68 638,79 Kč |
| 2 500 | 63,90500 Kč | 159 762,50 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |




