


H3BWH-3418G | |
|---|---|
DigiKey Part Number | H3BWH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-3418G |
Description | IDC CBL - HHSR34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 119,33200 Kč | 1 193,32 Kč |
| 25 | 112,74240 Kč | 2 818,56 Kč |
| 50 | 109,99180 Kč | 5 499,59 Kč |
| 100 | 104,49020 Kč | 10 449,02 Kč |
| 250 | 93,49232 Kč | 23 373,08 Kč |
| 500 | 87,99254 Kč | 43 996,27 Kč |
| 1 000 | 76,99337 Kč | 76 993,37 Kč |
| 2 500 | 73,14368 Kč | 182 859,20 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |




