34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BWH-3406M

DigiKey Part Number
H3BWH-3406M-ND
Manufacturer
Manufacturer Product Number
H3BWH-3406M
Description
IDC CBL - HHSR34H/AE34M/HHPL34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
10110,09300 Kč1 100,93 Kč
25104,26760 Kč2 606,69 Kč
50101,84440 Kč5 092,22 Kč
10096,99400 Kč9 699,40 Kč
25084,86888 Kč21 217,22 Kč
50082,44402 Kč41 222,01 Kč
1 00070,31999 Kč70 319,99 Kč
2 50065,47025 Kč163 675,62 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč
Alternate Color
IDC CBL - HHSR34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 113,18000 Kč
Alternate Length
IDC CBL - HHSR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 155,39000 Kč
IDC CBL - HHSR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 204,94000 Kč