16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3BKH-1618G

DigiKey Part Number
H3BKH-1618G-ND
Manufacturer
Manufacturer Product Number
H3BKH-1618G
Description
IDC CBL - HHSR16H/AE16G/HHPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1078,36500 Kč783,65 Kč
2574,23200 Kč1 855,80 Kč
5072,50600 Kč3 625,30 Kč
10069,05190 Kč6 905,19 Kč
25060,42048 Kč15 105,12 Kč
50058,69444 Kč29 347,22 Kč
1 00050,06301 Kč50 063,01 Kč
2 50046,61035 Kč116 525,87 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč
Alternate Color
IDC CBL - HHSR16H/AE16M/HHPK16H
In-Stock: 0
Unit Price: 98,06000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 74,96000 Kč
IDC CBL - HHSR16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 103,31000 Kč