10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3BBS-1036M

DigiKey Part Number
H3BBS-1036M-ND
Manufacturer
Manufacturer Product Number
H3BBS-1036M
Description
IDC CBL - HHSR10S/AE10M/HHSR10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
10
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1049,51100 Kč495,11 Kč
2546,90000 Kč1 172,50 Kč
5045,80700 Kč2 290,35 Kč
10043,62550 Kč4 362,55 Kč
25038,17224 Kč9 543,06 Kč
50037,08192 Kč18 540,96 Kč
1 00031,62862 Kč31 628,62 Kč
2 50029,44738 Kč73 618,45 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč
Alternate Color
IDC CBL - HHSR10S/AE10G/HHSR10S
In-Stock: 0
Unit Price: 43,38000 Kč
Alternate Length
IDC CBL - HHSR10S/AE10M/HHSR10S
In-Stock: 0
Unit Price: 28,78000 Kč
IDC CBL - HHSR10S/AE10M/HHSR10S
In-Stock: 0
Unit Price: 39,63000 Kč
Assembly Component