14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3BBH-1418G

DigiKey Part Number
H3BBH-1418G-ND
Manufacturer
Manufacturer Product Number
H3BBH-1418G
Description
IDC CBL - HHSR14H/AE14G/HHSR14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1034,58400 Kč345,84 Kč
2533,10960 Kč827,74 Kč
5032,37480 Kč1 618,74 Kč
10030,90280 Kč3 090,28 Kč
25027,95840 Kč6 989,60 Kč
50025,75152 Kč12 875,76 Kč
1 00022,07268 Kč22 072,68 Kč
2 50020,60122 Kč51 503,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč
Alternate Color
IDC CBL - HHSR14H/AE14M/HHSR14H
In-Stock: 0
Unit Price: 54,38000 Kč
Alternate Length
IDC CBL - HHSR14H/AE14G/HHSR14H
In-Stock: 0
Unit Price: 56,06000 Kč
IDC CBL - HHSR14H/AE14G/HHSR14H
In-Stock: 0
Unit Price: 28,98000 Kč