


H3BBH-1406M | |
|---|---|
DigiKey Part Number | H3BBH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-1406M |
Description | IDC CBL - HHSR14H/AE14M/HHSR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 50 | 27,53260 Kč | 1 376,63 Kč |
| 100 | 26,28110 Kč | 2 628,11 Kč |
| 250 | 23,77728 Kč | 5 944,32 Kč |
| 500 | 21,90008 Kč | 10 950,04 Kč |
| 1 000 | 18,77158 Kč | 18 771,58 Kč |
| 2 500 | 17,52014 Kč | 43 800,35 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




