


H3AWH-3406G | |
|---|---|
DigiKey Part Number | H3AWH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3406G |
Description | IDC CBL - HHSC34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 101,42000 Kč | 1 014,20 Kč |
| 25 | 96,06160 Kč | 2 401,54 Kč |
| 50 | 93,82740 Kč | 4 691,37 Kč |
| 100 | 89,35910 Kč | 8 935,91 Kč |
| 250 | 78,18816 Kč | 19 547,04 Kč |
| 500 | 75,95438 Kč | 37 977,19 Kč |
| 1 000 | 64,78471 Kč | 64 784,71 Kč |
| 2 500 | 60,31676 Kč | 150 791,90 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |




