10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AWH-1018M

DigiKey Part Number
H3AWH-1018M-ND
Manufacturer
Manufacturer Product Number
H3AWH-1018M
Description
IDC CBL - HHSC10H/AE10M/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1083,08900 Kč830,89 Kč
2578,69200 Kč1 967,30 Kč
5076,86100 Kč3 843,05 Kč
10073,20110 Kč7 320,11 Kč
25064,05060 Kč16 012,65 Kč
50062,22044 Kč31 110,22 Kč
1 00053,07035 Kč53 070,35 Kč
2 50049,41039 Kč123 525,98 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč
Alternate Color
IDC CBL - HHSC10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 78,11000 Kč
Alternate Length
IDC CBL - HHSC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 79,58000 Kč
IDC CBL - HHSC10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 109,40000 Kč
Assembly Component