


H3AKH-3418G | |
|---|---|
DigiKey Part Number | H3AKH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-3418G |
Description | IDC CBL - HHSC34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 118,09300 Kč | 1 180,93 Kč |
| 25 | 111,56640 Kč | 2 789,16 Kč |
| 50 | 108,84520 Kč | 5 442,26 Kč |
| 100 | 103,40260 Kč | 10 340,26 Kč |
| 250 | 92,51888 Kč | 23 129,72 Kč |
| 500 | 87,07618 Kč | 43 538,09 Kč |
| 1 000 | 76,19166 Kč | 76 191,66 Kč |
| 2 500 | 72,38212 Kč | 180 955,30 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




