


H3AKH-3406M | |
|---|---|
DigiKey Part Number | H3AKH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-3406M |
Description | IDC CBL - HHSC34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 108,79100 Kč | 1 087,91 Kč |
| 25 | 103,03280 Kč | 2 575,82 Kč |
| 50 | 100,63920 Kč | 5 031,96 Kč |
| 100 | 95,84750 Kč | 9 584,75 Kč |
| 250 | 83,86684 Kč | 20 966,71 Kč |
| 500 | 81,47056 Kč | 40 735,28 Kč |
| 1 000 | 69,48973 Kč | 69 489,73 Kč |
| 2 500 | 64,69727 Kč | 161 743,18 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




