14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3AKH-1436M

DigiKey Part Number
H3AKH-1436M-ND
Manufacturer
Manufacturer Product Number
H3AKH-1436M
Description
IDC CBL - HHSC14H/AE14M/HHPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
10129,01200 Kč1 290,12 Kč
25121,88080 Kč3 047,02 Kč
50118,91160 Kč5 945,58 Kč
100112,96710 Kč11 296,71 Kč
250101,07512 Kč25 268,78 Kč
50095,12934 Kč47 564,67 Kč
1 00083,23838 Kč83 238,38 Kč
2 50079,07637 Kč197 690,92 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč
Alternate Color
IDC CBL - HHSC14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: 121,37000 Kč
Alternate Length
IDC CBL - HHSC14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 101,00000 Kč
IDC CBL - HHSC14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: 119,90000 Kč