


H3AAH-2036M | |
|---|---|
DigiKey Part Number | H3AAH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2036M |
Description | IDC CBL - HHSC20H/AE20M/HHSC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 84,47500 Kč | 844,75 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| 50 | 78,14200 Kč | 3 907,10 Kč |
| 100 | 74,41900 Kč | 7 441,90 Kč |
| 250 | 65,11648 Kč | 16 279,12 Kč |
| 500 | 63,25648 Kč | 31 628,24 Kč |
| 1 000 | 53,95394 Kč | 53 953,94 Kč |
| 2 500 | 50,23301 Kč | 125 582,52 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |




