


H2PXS-1618G | |
|---|---|
DigiKey Part Number | H2PXS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1618G |
Description | DIP CABLE - HDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 35,93160 Kč | 898,29 Kč |
| 50 | 35,13380 Kč | 1 756,69 Kč |
| 100 | 33,53590 Kč | 3 353,59 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 27,94624 Kč | 13 973,12 Kč |
| 1 000 | 23,95368 Kč | 23 953,68 Kč |
| 2 500 | 22,35682 Kč | 55 892,05 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




