


H2MXH-5036G | |
|---|---|
DigiKey Part Number | H2MXH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-5036G |
Description | DIP CABLE - HDM50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 120,35700 Kč | 1 203,57 Kč |
| 25 | 113,69600 Kč | 2 842,40 Kč |
| 50 | 110,92620 Kč | 5 546,31 Kč |
| 100 | 105,37870 Kč | 10 537,87 Kč |
| 250 | 94,28604 Kč | 23 571,51 Kč |
| 500 | 88,73974 Kč | 44 369,87 Kč |
| 1 000 | 77,64711 Kč | 77 647,11 Kč |
| 2 500 | 73,76482 Kč | 184 412,05 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |




