50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2MXH-5006M

DigiKey Part Number
H2MXH-5006M-ND
Manufacturer
Manufacturer Product Number
H2MXH-5006M
Description
DIP CABLE - HDM50H/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1055,95500 Kč559,55 Kč
2553,00640 Kč1 325,16 Kč
5051,77160 Kč2 588,58 Kč
10049,30870 Kč4 930,87 Kč
25043,14420 Kč10 786,05 Kč
50041,91162 Kč20 955,81 Kč
1 00035,74820 Kč35 748,20 Kč
2 50033,28288 Kč83 207,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč
Alternate Color
DIP CABLE - HDM50H/AE50G/X
In-Stock: 0
Unit Price: 53,81000 Kč
Alternate Length
DIP CABLE - HDM50H/AE50M/X
In-Stock: 0
Unit Price: 120,96000 Kč
DIP CABLE - HDM50H/AE50M/X
In-Stock: 0
Unit Price: 192,91000 Kč
Assembly Component