


H2MXH-1006M | |
|---|---|
DigiKey Part Number | H2MXH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1006M |
Description | DIP CABLE - HDM10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 24,25500 Kč | 242,55 Kč |
| 25 | 23,25800 Kč | 581,45 Kč |
| 50 | 22,76580 Kč | 1 138,29 Kč |
| 100 | 21,77730 Kč | 2 177,73 Kč |
| 250 | 19,79688 Kč | 4 949,22 Kč |
| 500 | 17,81768 Kč | 8 908,84 Kč |
| 1 000 | 15,83788 Kč | 15 837,88 Kč |
| 2 500 | 14,35300 Kč | 35 882,50 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




