


H1WXH-6036G | |
|---|---|
DigiKey Part Number | H1WXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-6036G |
Description | IDC CBL - HHPL60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 193,95600 Kč | 1 939,56 Kč |
| 25 | 182,71080 Kč | 4 567,77 Kč |
| 50 | 178,02260 Kč | 8 901,13 Kč |
| 100 | 173,33630 Kč | 17 333,63 Kč |
| 250 | 154,59848 Kč | 38 649,62 Kč |
| 500 | 145,22852 Kč | 72 614,26 Kč |
| 1 000 | 128,36331 Kč | 128 363,31 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |


