


H1WXH-2436M | |
|---|---|
DigiKey Part Number | H1WXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2436M |
Description | IDC CBL - HPPL24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 10 | 137,29200 Kč | 1 372,92 Kč |
| 25 | 129,69600 Kč | 3 242,40 Kč |
| 50 | 126,53440 Kč | 6 326,72 Kč |
| 100 | 120,20900 Kč | 12 020,90 Kč |
| 250 | 107,55600 Kč | 26 889,00 Kč |
| 500 | 101,22926 Kč | 50 614,63 Kč |
| 1 000 | 88,57539 Kč | 88 575,39 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |


