


H1KXH-2436G | |
|---|---|
DigiKey Part Number | H1KXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-2436G |
Description | IDC CBL - HHPK24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 116,04900 Kč | 1 160,49 Kč |
| 25 | 109,62840 Kč | 2 740,71 Kč |
| 50 | 106,95500 Kč | 5 347,75 Kč |
| 100 | 101,60840 Kč | 10 160,84 Kč |
| 250 | 90,91328 Kč | 22 728,32 Kč |
| 500 | 85,56572 Kč | 42 782,86 Kč |
| 1 000 | 74,86980 Kč | 74 869,80 Kč |
| 2 500 | 71,12635 Kč | 177 815,88 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |


