


H1DXS-6436M | |
|---|---|
DigiKey Part Number | H1DXS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-6436M |
Description | IDC CBL - HHKR64S/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 237,00400 Kč | 2 370,04 Kč |
| 25 | 227,89560 Kč | 5 697,39 Kč |
| 50 | 218,77820 Kč | 10 938,91 Kč |
| 100 | 206,62240 Kč | 20 662,24 Kč |
| 250 | 188,39068 Kč | 47 097,67 Kč |
| 500 | 176,23622 Kč | 88 118,11 Kč |
| 1 000 | 161,65121 Kč | 161 651,21 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |


