


H1DXH-6436M | |
|---|---|
DigiKey Part Number | H1DXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-6436M |
Description | IDC CBL - HHKR64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 242,17000 Kč | 2 421,70 Kč |
| 25 | 232,85960 Kč | 5 821,49 Kč |
| 50 | 223,54900 Kč | 11 177,45 Kč |
| 100 | 211,12860 Kč | 21 112,86 Kč |
| 250 | 192,49960 Kč | 48 124,90 Kč |
| 500 | 180,08010 Kč | 90 040,05 Kč |
| 1 000 | 165,17699 Kč | 165 176,99 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |


