


H1DXH-1036M | |
|---|---|
DigiKey Part Number | H1DXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1036M |
Description | IDC CBL - HHKR10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 40,58480 Kč | 1 014,62 Kč |
| 50 | 39,68620 Kč | 1 984,31 Kč |
| 100 | 37,88040 Kč | 3 788,04 Kč |
| 250 | 34,27292 Kč | 8 568,23 Kč |
| 500 | 31,56714 Kč | 15 783,57 Kč |
| 1 000 | 27,05760 Kč | 27 057,60 Kč |
| 2 500 | 25,25379 Kč | 63 134,47 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


