


H1CXS-4036G | |
|---|---|
DigiKey Part Number | H1CXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-4036G |
Description | IDC CBL - HHKC40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 25 | 82,41280 Kč | 2 060,32 Kč |
| 50 | 80,49380 Kč | 4 024,69 Kč |
| 100 | 76,65950 Kč | 7 665,95 Kč |
| 250 | 67,07768 Kč | 16 769,42 Kč |
| 500 | 65,16100 Kč | 32 580,50 Kč |
| 1 000 | 55,57856 Kč | 55 578,56 Kč |
| 2 500 | 51,74554 Kč | 129 363,85 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


