34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-3436G

DigiKey Part Number
H1CXS-3436G-ND
Manufacturer
Manufacturer Product Number
H1CXS-3436G
Description
IDC CBL - HHKC34S/AE34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1074,24900 Kč742,49 Kč
2570,32640 Kč1 758,16 Kč
5068,68860 Kč3 434,43 Kč
10065,41720 Kč6 541,72 Kč
25057,23972 Kč14 309,93 Kč
50055,60438 Kč27 802,19 Kč
1 00047,42713 Kč47 427,13 Kč
2 50044,15636 Kč110 390,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč
Alternate Color
IDC CBL - HHKC34S/AE34M/X
In-Stock: 0
Unit Price: 130,40000 Kč