14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-1436M

DigiKey Part Number
H1CXS-1436M-ND
Manufacturer
Manufacturer Product Number
H1CXS-1436M
Description
IDC CBL - HHKC14S/AE14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1057,70300 Kč577,03 Kč
2554,64520 Kč1 366,13 Kč
5053,37700 Kč2 668,85 Kč
10050,83410 Kč5 083,41 Kč
25044,47964 Kč11 119,91 Kč
50043,20926 Kč21 604,63 Kč
1 00036,85485 Kč36 854,85 Kč
2 50034,31308 Kč85 782,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč
Alternate Color
IDC CBL - HHKC14S/AE14G/X
In-Stock: 0
Unit Price: 36,12000 Kč