


H1BXS-1036M | |
|---|---|
DigiKey Part Number | H1BXS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXS-1036M |
Description | IDC CBL - HHSR10S/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 25 | 40,59320 Kč | 1 014,83 Kč |
| 50 | 39,69220 Kč | 1 984,61 Kč |
| 100 | 37,88820 Kč | 3 788,82 Kč |
| 250 | 34,28060 Kč | 8 570,15 Kč |
| 500 | 31,57440 Kč | 15 787,20 Kč |
| 1 000 | 27,06356 Kč | 27 063,56 Kč |
| 2 500 | 25,25935 Kč | 63 148,38 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |


