


H1BXH-4036M | |
|---|---|
DigiKey Part Number | H1BXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-4036M |
Description | IDC CBL - HHSR40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,30000 Kč | 150,30 Kč |
| 10 | 135,83600 Kč | 1 358,36 Kč |
| 25 | 128,32080 Kč | 3 208,02 Kč |
| 50 | 125,19280 Kč | 6 259,64 Kč |
| 100 | 118,93460 Kč | 11 893,46 Kč |
| 250 | 106,41448 Kč | 26 603,62 Kč |
| 500 | 100,15506 Kč | 50 077,53 Kč |
| 1 000 | 87,63557 Kč | 87 635,57 Kč |
| 2 500 | 83,25384 Kč | 208 134,60 Kč |
| Unit Price without VAT: | 150,30000 Kč |
|---|---|
| Unit Price with VAT: | 181,86300 Kč |


