


H1BXH-1036M | |
|---|---|
DigiKey Part Number | H1BXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-1036M |
Description | IDC CBL - HHSR10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 40,68560 Kč | 1 017,14 Kč |
| 50 | 39,77860 Kč | 1 988,93 Kč |
| 100 | 37,97070 Kč | 3 797,07 Kč |
| 250 | 34,35356 Kč | 8 588,39 Kč |
| 500 | 31,64146 Kč | 15 820,73 Kč |
| 1 000 | 27,12123 Kč | 27 121,23 Kč |
| 2 500 | 25,31317 Kč | 63 282,92 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


