


H1AXS-1636M | |
|---|---|
DigiKey Part Number | H1AXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-1636M |
Description | IDC CBL - HHSC16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 57,92920 Kč | 1 448,23 Kč |
| 50 | 56,58540 Kč | 2 829,27 Kč |
| 100 | 53,89140 Kč | 5 389,14 Kč |
| 250 | 47,15480 Kč | 11 788,70 Kč |
| 500 | 45,80798 Kč | 22 903,99 Kč |
| 1 000 | 39,07140 Kč | 39 071,40 Kč |
| 2 500 | 36,37685 Kč | 90 942,12 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


