16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXH-1636G

DigiKey Part Number
H1AXH-1636G-ND
Manufacturer
Manufacturer Product Number
H1AXH-1636G
Description
IDC CBL - HHSC16H/AE16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1041,07200 Kč410,72 Kč
2539,31680 Kč982,92 Kč
5038,44320 Kč1 922,16 Kč
10036,69610 Kč3 669,61 Kč
25033,20120 Kč8 300,30 Kč
50030,58022 Kč15 290,11 Kč
1 00026,21138 Kč26 211,38 Kč
2 50024,46401 Kč61 160,02 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč
Alternate Color
IDC CBL - HHSC16H/AE16M/X
In-Stock: 0
Unit Price: 66,98000 Kč